
SRP8540A-R22M | |
|---|---|
DigiKey Part Number | 118-SRP8540A-R22MTR-ND - Tape & Reel (TR) 118-SRP8540A-R22MCT-ND - Cut Tape (CT) 118-SRP8540A-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP8540A-R22M |
Description | FIXED IND 220NH 31A 1.76 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 31 A 1.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.76mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 132MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.346" L x 0.331" W (8.80mm x 8.40mm) |
Current - Saturation (Isat) 60A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,76600 € | 19,15 € |
| 50 | 0,72200 € | 36,10 € |
| 100 | 0,68090 € | 68,09 € |
| 250 | 0,62988 € | 157,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57071 € | 456,57 € |
| 1.600 | 0,53820 € | 861,12 € |
| 2.400 | 0,52006 € | 1.248,14 € |
| 4.000 | 0,49810 € | 1.992,40 € |
| 5.600 | 0,48416 € | 2.711,30 € |
| 8.000 | 0,46982 € | 3.758,56 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

