
SRP8540A-5R6M | |
---|---|
DigiKey Part Number | 118-SRP8540A-5R6MTR-ND - Tape & Reel (TR) 118-SRP8540A-5R6MCT-ND - Cut Tape (CT) 118-SRP8540A-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP8540A-5R6M |
Description | IND 8.8X8.4X3.8MM 5.6UH20% 7.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 7.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.331" W (8.80mm x 8.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,81400 € | 8,14 € |
25 | 0,75320 € | 18,83 € |
50 | 0,71000 € | 35,50 € |
100 | 0,66950 € | 66,95 € |
250 | 0,61940 € | 154,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,56124 € | 448,99 € |
1.600 | 0,52926 € | 846,82 € |
2.400 | 0,51143 € | 1.227,43 € |
4.000 | 0,48984 € | 1.959,36 € |
5.600 | 0,47613 € | 2.666,33 € |
8.000 | 0,47179 € | 3.774,32 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |