560 nH Shielded Drum Core, Wirewound Inductor 20 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Drum Core, Wirewound Inductor 20 A 4.2mOhm Max Nonstandard

SRP7050TA-R56M

DigiKey Part Number
SRP7050TA-R56MTR-ND - Tape & Reel (TR)
SRP7050TA-R56MCT-ND - Cut Tape (CT)
SRP7050TA-R56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050TA-R56M
Description
FIXED IND 560NH 20A 4.2 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 nH Shielded Drum Core, Wirewound Inductor 20 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7050TA-R56M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.2mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
27A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,78300 €7,83 €
250,72400 €18,10 €
500,68260 €34,13 €
1000,64350 €64,35 €
2500,59540 €148,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,53949 €431,59 €
1.6000,50874 €813,98 €
2.4000,49159 €1.179,82 €
4.0000,47083 €1.883,32 €
5.6000,45765 €2.562,84 €
8.0000,44410 €3.552,80 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €