
SRP7050AA-R47M | |
|---|---|
DigiKey Part Number | 118-SRP7050AA-R47MTR-ND - Tape & Reel (TR) 118-SRP7050AA-R47MCT-ND - Cut Tape (CT) 118-SRP7050AA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050AA-R47M |
Description | FIXED IND 470NH 22A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 22 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.3mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 89MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current - Saturation (Isat) 22A | Height - Seated (Max) 0.197" (5.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,73640 € | 18,41 € |
| 50 | 0,69420 € | 34,71 € |
| 100 | 0,65450 € | 65,45 € |
| 250 | 0,60552 € | 151,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52254 € | 418,03 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

