
SRP7050AA-8R2M | |
|---|---|
DigiKey Part Number | 118-SRP7050AA-8R2MTR-ND - Tape & Reel (TR) 118-SRP7050AA-8R2MCT-ND - Cut Tape (CT) 118-SRP7050AA-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050AA-8R2M |
Description | IND,7.3X6.6X4.8MM,8.2UH20%,7.5A, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 7.5 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,70680 € | 17,67 € |
| 50 | 0,66660 € | 33,33 € |
| 100 | 0,62840 € | 62,84 € |
| 250 | 0,58140 € | 145,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52680 € | 421,44 € |
| 1.600 | 0,49678 € | 794,85 € |
| 2.400 | 0,48004 € | 1.152,10 € |
| 4.000 | 0,45976 € | 1.839,04 € |
| 5.600 | 0,44689 € | 2.502,58 € |
| 8.000 | 0,43941 € | 3.515,28 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

