
SRP7050AA-4R7M | |
---|---|
DigiKey Part Number | 118-SRP7050AA-4R7MTR-ND - Tape & Reel (TR) 118-SRP7050AA-4R7MCT-ND - Cut Tape (CT) 118-SRP7050AA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050AA-4R7M |
Description | IND,7.3X6.6X4.8MM,4.7UH20%,11A,S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 11 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,75900 € | 7,59 € |
25 | 0,70200 € | 17,55 € |
50 | 0,66200 € | 33,10 € |
100 | 0,62410 € | 62,41 € |
250 | 0,57744 € | 144,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,52320 € | 418,56 € |
1.600 | 0,49339 € | 789,42 € |
2.400 | 0,47676 € | 1.144,22 € |
4.000 | 0,45662 € | 1.826,48 € |
5.600 | 0,44384 € | 2.485,50 € |
8.000 | 0,43641 € | 3.491,28 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,10670 € |