SRP7050AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050AA-3R3M

DigiKey Part Number
118-SRP7050AA-3R3MTR-ND - Tape & Reel (TR)
118-SRP7050AA-3R3MCT-ND - Cut Tape (CT)
118-SRP7050AA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050AA-3R3M
Description
IND,7.3X6.6X4.8MM,3.3UH20%,13A,S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 13 A 16.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
16.2mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,75900 €7,59 €
250,70200 €17,55 €
500,66200 €33,10 €
1000,62410 €62,41 €
2500,57744 €144,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,52320 €418,56 €
1.6000,49339 €789,42 €
2.4000,47676 €1.144,22 €
4.0000,45662 €1.826,48 €
5.6000,44384 €2.485,50 €
8.0000,43641 €3.491,28 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €