
SRP7030CA-6R8M | |
---|---|
DigiKey Part Number | SRP7030CA-6R8MTR-ND - Tape & Reel (TR) SRP7030CA-6R8MCT-ND - Cut Tape (CT) SRP7030CA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030CA-6R8M |
Description | FIXED IND 6.8UH 6.8A 0.0425OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 6.8 A 42.5mOhm Max Nonstandard Flat Wire, High Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,41000 € | 1,41 € |
10 | 1,15500 € | 11,55 € |
100 | 0,94980 € | 94,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,75513 € | 1.132,69 € |
3.000 | 0,71221 € | 2.136,63 € |
4.500 | 0,69589 € | 3.131,51 € |
Unit Price without VAT: | 1,41000 € |
---|---|
Unit Price with VAT: | 1,67790 € |