
SRP7030-R82M | |
|---|---|
DigiKey Part Number | 118-SRP7030-R82MTR-ND - Tape & Reel (TR) 118-SRP7030-R82MCT-ND - Cut Tape (CT) 118-SRP7030-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R82M |
Description | FIXED IND 820NH 13A 8 MOHM SMD |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R82M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMPLA7030S-R82MT | Abracon LLC | 0 | 535-AMPLA7030S-R82MTTR-ND | 0,30674 € | Similar |
| HCM0703-R82-R | Eaton - Electronics Division | 6.775 | 283-HCM0703-R82-RCT-ND | 1,03000 € | Similar |
| HPAL1V0630-R82-R | Eaton - Electronics Division | 1.500 | 283-HPAL1V0630-R82-RCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71800 € | 7,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50530 € | 505,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

