Similar
Similar
Similar
Similar

SRP7030-R68FM | |
|---|---|
DigiKey Part Number | SRP7030-R68FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP7030-R68FM |
Description | FIXED IND 680NH 15A 5 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 15 A 5mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R68FM Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Features Flat Wire |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.256" W (7.60mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 17A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7028A-R68M | Bourns Inc. | 3.159 | SRP7028A-R68MCT-ND | 0,94000 € | Similar |
| HPAL1V0630-R68-R | Eaton - Electronics Division | 786 | 283-HPAL1V0630-R68-RCT-ND | 0,27000 € | Similar |
| LMLP07A7MR68DTAS | KYOCERA AVX | 14.945 | 478-LMLP07A7MR68DTASCT-ND | 0,29000 € | Similar |
| PG0426.681NL | Pulse Electronics | 1.250 | 553-3100-ND | 1,23743 € | Similar |





