
SRR1240-101M | |
|---|---|
DigiKey Part Number | SRR1240-101MTR-ND - Tape & Reel (TR) SRR1240-101MCT-ND - Cut Tape (CT) SRR1240-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-101M |
Description | FIXED IND 100UH 1.25A 300 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.25 A 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 14 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83600 € | 8,36 € |
| 100 | 0,68710 € | 68,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57600 € | 460,80 € |
| 1.600 | 0,54318 € | 869,09 € |
| 2.400 | 0,52488 € | 1.259,71 € |
| 4.000 | 0,50271 € | 2.010,84 € |
| 5.600 | 0,48864 € | 2.736,38 € |
| 8.000 | 0,47418 € | 3.793,44 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

