
SRP7030-1R8M | |
---|---|
DigiKey Part Number | 118-SRP7030-1R8MTR-ND - Tape & Reel (TR) 118-SRP7030-1R8MCT-ND - Cut Tape (CT) 118-SRP7030-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-1R8M |
Description | FIXED IND 1.8UH 8.5A 0.017OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Inductor 8.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-1R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,71900 € | 7,19 € |
100 | 0,59090 € | 59,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,48607 € | 486,07 € |
2.000 | 0,45838 € | 916,76 € |
3.000 | 0,44293 € | 1.328,79 € |
5.000 | 0,42423 € | 2.121,15 € |
7.000 | 0,41236 € | 2.886,52 € |
10.000 | 0,41067 € | 4.106,70 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |