SRP7030 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-100M

DigiKey Part Number
SRP7030-100MTR-ND - Tape & Reel (TR)
SRP7030-100MCT-ND - Cut Tape (CT)
SRP7030-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7030-100M
Description
FIXED IND 10UH 3A 0.085OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 3 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,71900 €7,19 €
1000,59090 €59,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48607 €486,07 €
2.0000,45838 €916,76 €
3.0000,44293 €1.328,79 €
5.0000,42423 €2.121,15 €
7.0000,41236 €2.886,52 €
10.0000,41067 €4.106,70 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €