SRP7028CC-R15Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028CC-6R8M

DigiKey Part Number
118-SRP7028CC-6R8MTR-ND - Tape & Reel (TR)
118-SRP7028CC-6R8MCT-ND - Cut Tape (CT)
118-SRP7028CC-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028CC-6R8M
Description
IND SMD 6.8UH 4.5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.3A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,40100 €4,01 €
1000,32930 €32,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27082 €270,82 €
2.0000,25538 €510,76 €
3.0000,24676 €740,28 €
5.0000,23632 €1.181,60 €
7.0000,22970 €1.607,90 €
10.0000,22288 €2.228,80 €
25.0000,21445 €5.361,25 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €