
SRP7028CC-3R3M | |
---|---|
DigiKey Part Number | 118-SRP7028CC-3R3MTR-ND - Tape & Reel (TR) 118-SRP7028CC-3R3MCT-ND - Cut Tape (CT) 118-SRP7028CC-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028CC-3R3M |
Description | IND SMD 3.3UH 6A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,40100 € | 4,01 € |
100 | 0,32930 € | 32,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,27082 € | 270,82 € |
2.000 | 0,25538 € | 510,76 € |
3.000 | 0,24676 € | 740,28 € |
5.000 | 0,23632 € | 1.181,60 € |
7.000 | 0,22970 € | 1.607,90 € |
10.000 | 0,22288 € | 2.228,80 € |
25.000 | 0,21445 € | 5.361,25 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |