
SRP7028AA-R22M | |
|---|---|
DigiKey Part Number | 118-SRP7028AA-R22MTR-ND - Tape & Reel (TR) 118-SRP7028AA-R22MCT-ND - Cut Tape (CT) 118-SRP7028AA-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028AA-R22M |
Description | FIXED IND 220NH 23A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 23 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | 8 @ 100kHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,76080 € | 19,02 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,67630 € | 67,63 € |
| 250 | 0,62572 € | 156,43 € |
| 500 | 0,59002 € | 295,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55636 € | 556,36 € |
| 2.000 | 0,52468 € | 1.049,36 € |
| 3.000 | 0,50700 € | 1.521,00 € |
| 5.000 | 0,48560 € | 2.428,00 € |
| 7.000 | 0,47202 € | 3.304,14 € |
| 10.000 | 0,45805 € | 4.580,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

