
SRP7028AA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP7028AA-1R5MTR-ND - Tape & Reel (TR) 118-SRP7028AA-1R5MCT-ND - Cut Tape (CT) 118-SRP7028AA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028AA-1R5M |
Description | IND,7.1X6.6X2.8MM,1.5UH20%,10A,S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 10 A 12.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.1mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,72720 € | 18,18 € |
| 50 | 0,68560 € | 34,28 € |
| 100 | 0,64650 € | 64,65 € |
| 250 | 0,59808 € | 149,52 € |
| 500 | 0,56394 € | 281,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53178 € | 531,78 € |
| 2.000 | 0,50149 € | 1.002,98 € |
| 3.000 | 0,48460 € | 1.453,80 € |
| 5.000 | 0,46414 € | 2.320,70 € |
| 7.000 | 0,45344 € | 3.174,08 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

