SRP7028AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028AA-100M

DigiKey Part Number
118-SRP7028AA-100MTR-ND - Tape & Reel (TR)
118-SRP7028AA-100MCT-ND - Cut Tape (CT)
118-SRP7028AA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028AA-100M
Description
IND,7.1X6.6X2.8MM,10UH20%,4A,SHD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78600 €7,86 €
250,72720 €18,18 €
500,68560 €34,28 €
1000,64650 €64,65 €
2500,59808 €149,52 €
5000,56394 €281,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53178 €531,78 €
2.0000,50149 €1.002,98 €
3.0000,48460 €1.453,80 €
5.0000,46414 €2.320,70 €
7.0000,45344 €3.174,08 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €