Direct
Similar
Similar

SRP7028A-R47M | |
|---|---|
DigiKey Part Number | SRP7028A-R47MTR-ND - Tape & Reel (TR) SRP7028A-R47MCT-ND - Cut Tape (CT) SRP7028A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-R47M |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,71840 € | 17,96 € |
| 50 | 0,67720 € | 33,86 € |
| 100 | 0,63860 € | 63,86 € |
| 250 | 0,59076 € | 147,69 € |
| 500 | 0,55704 € | 278,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52526 € | 525,26 € |
| 2.000 | 0,49534 € | 990,68 € |
| 3.000 | 0,47865 € | 1.435,95 € |
| 5.000 | 0,45844 € | 2.292,20 € |
| 7.000 | 0,44562 € | 3.119,34 € |
| 10.000 | 0,43242 € | 4.324,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |





