100 nH Shielded Drum Core, Wirewound Inductor 32.5 A 1.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028A-R10M

DigiKey Part Number
118-SRP7028A-R10MTR-ND - Tape & Reel (TR)
118-SRP7028A-R10MCT-ND - Cut Tape (CT)
118-SRP7028A-R10MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028A-R10M
Description
FIXED IND 100NH 32.5A 1.7 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 32.5 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
1.7mOhm Max
Mfr
Q @ Freq
5 @ 100kHz
Series
Frequency - Self Resonant
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
60A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76600 €7,66 €
1000,62960 €62,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51790 €517,90 €
2.0000,48840 €976,80 €
3.0000,47194 €1.415,82 €
5.0000,45202 €2.260,10 €
7.0000,43937 €3.075,59 €
10.0000,42636 €4.263,60 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €