SRP7028A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028A-6R8M

DigiKey Part Number
SRP7028A-6R8MTR-ND - Tape & Reel (TR)
SRP7028A-6R8MCT-ND - Cut Tape (CT)
SRP7028A-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028A-6R8M
Description
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7028A-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,73700 €7,37 €
250,68200 €17,05 €
500,64300 €32,15 €
1000,60620 €60,62 €
2500,56080 €140,20 €
5000,52878 €264,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42383 €423,83 €
2.0000,42247 €844,94 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €