SRP7028A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028A-1R5M

DigiKey Part Number
SRP7028A-1R5MTR-ND - Tape & Reel (TR)
SRP7028A-1R5MCT-ND - Cut Tape (CT)
SRP7028A-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028A-1R5M
Description
FIXED IND 1.5UH 9A 15 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 9 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7028A-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,74200 €7,42 €
250,68680 €17,17 €
500,64740 €32,37 €
1000,61040 €61,04 €
2500,56464 €141,16 €
5000,53242 €266,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50205 €502,05 €
2.0000,47345 €946,90 €
3.0000,45750 €1.372,50 €
5.0000,43818 €2.190,90 €
7.0000,42593 €2.981,51 €
10.0000,42537 €4.253,70 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €