
SRP7028A-100M | |
|---|---|
DigiKey Part Number | SRP7028A-100MTR-ND - Tape & Reel (TR) SRP7028A-100MCT-ND - Cut Tape (CT) SRP7028A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-100M |
Description | FIXED IND 10UH 3.5A 85 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.5 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,68680 € | 17,17 € |
| 50 | 0,64740 € | 32,37 € |
| 100 | 0,61040 € | 61,04 € |
| 250 | 0,56464 € | 141,16 € |
| 500 | 0,53242 € | 266,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50205 € | 502,05 € |
| 2.000 | 0,47345 € | 946,90 € |
| 3.000 | 0,45750 € | 1.372,50 € |
| 5.000 | 0,43818 € | 2.190,90 € |
| 7.000 | 0,42593 € | 2.981,51 € |
| 10.000 | 0,42537 € | 4.253,70 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


