
SRP7020TA-R68M | |
|---|---|
DigiKey Part Number | 118-SRP7020TA-R68MTR-ND - Tape & Reel (TR) 118-SRP7020TA-R68MCT-ND - Cut Tape (CT) 118-SRP7020TA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7020TA-R68M |
Description | FIXED IND 680NH 10.5A 10 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 10.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 10mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 66MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 16A | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,69240 € | 17,31 € |
| 50 | 0,65260 € | 32,63 € |
| 100 | 0,61530 € | 61,53 € |
| 250 | 0,56928 € | 142,32 € |
| 500 | 0,53674 € | 268,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48905 € | 733,57 € |
| 3.000 | 0,46120 € | 1.383,60 € |
| 4.500 | 0,44568 € | 2.005,56 € |
| 7.500 | 0,42689 € | 3.201,67 € |
| 10.500 | 0,41495 € | 4.356,97 € |
| 15.000 | 0,40693 € | 6.103,95 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

