
SRP7020TA-R47M | |
|---|---|
DigiKey Part Number | 118-SRP7020TA-R47MTR-ND - Tape & Reel (TR) 118-SRP7020TA-R47MCT-ND - Cut Tape (CT) 118-SRP7020TA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7020TA-R47M |
Description | FIXED IND 470NH 11.7A 8.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 11.7 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.3mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 83MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,69520 € | 17,38 € |
| 50 | 0,65560 € | 32,78 € |
| 100 | 0,61810 € | 61,81 € |
| 250 | 0,57184 € | 142,96 € |
| 500 | 0,53918 € | 269,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49127 € | 736,90 € |
| 3.000 | 0,46330 € | 1.389,90 € |
| 4.500 | 0,44771 € | 2.014,69 € |
| 7.500 | 0,42883 € | 3.216,22 € |
| 10.500 | 0,41684 € | 4.376,82 € |
| 15.000 | 0,40879 € | 6.131,85 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

