
SRP7020TA-R20Y | |
|---|---|
DigiKey Part Number | 118-SRP7020TA-R20YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP7020TA-R20Y |
Description | FIXED IND 200NH 18A 3 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 18 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 165MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46175 € | 692,62 € |
| Unit Price without VAT: | 0,46175 € |
|---|---|
| Unit Price with VAT: | 0,54948 € |

