
SRP7020TA-1R0M | |
---|---|
DigiKey Part Number | 118-SRP7020TA-1R0MTR-ND - Tape & Reel (TR) 118-SRP7020TA-1R0MCT-ND - Cut Tape (CT) 118-SRP7020TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7020TA-1R0M |
Description | IND 7X6.6X1.8MM 1UH20% 8A SHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 58MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,71400 € | 7,14 € |
25 | 0,66000 € | 16,50 € |
50 | 0,62240 € | 31,12 € |
100 | 0,58670 € | 58,67 € |
250 | 0,54284 € | 135,71 € |
500 | 0,51184 € | 255,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,46636 € | 699,54 € |
3.000 | 0,43981 € | 1.319,43 € |
4.500 | 0,42500 € | 1.912,50 € |
7.500 | 0,40745 € | 3.055,88 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |