SRP6540 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6540-470M

DigiKey Part Number
SRP6540-470MTR-ND - Tape & Reel (TR)
SRP6540-470MCT-ND - Cut Tape (CT)
SRP6540-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6540-470M
Description
FIXED IND 47UH 1.6A 366 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.6 A 366mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6540-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
366mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,98000 €9,80 €
1000,80630 €80,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,65319 €783,83 €
2.4000,61603 €1.478,47 €
3.6000,59530 €2.143,08 €
6.0000,58009 €3.480,54 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €