
SRP6540-3R3M | |
---|---|
DigiKey Part Number | SRP6540-3R3MTR-ND - Tape & Reel (TR) SRP6540-3R3MCT-ND - Cut Tape (CT) SRP6540-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-3R3M |
Description | FIXED IND 3.3UH 6.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.5 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,78600 € | 7,86 € |
100 | 0,64620 € | 64,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | 0,52340 € | 628,08 € |
2.400 | 0,49360 € | 1.184,64 € |
3.600 | 0,47698 € | 1.717,13 € |
6.000 | 0,45686 € | 2.741,16 € |
8.400 | 0,45356 € | 3.809,90 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |