
SRP6540-2R2M | |
|---|---|
DigiKey Part Number | SRP6540-2R2MTR-ND - Tape & Reel (TR) SRP6540-2R2MCT-ND - Cut Tape (CT) SRP6540-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-2R2M |
Description | FIXED IND 2.2UH 9A 15.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 $ | 1,16 $ |
| 10 | 0,95300 $ | 9,53 $ |
| 100 | 0,78340 $ | 78,34 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,63458 $ | 761,50 $ |
| 2.400 | 0,59844 $ | 1.436,26 $ |
| 3.600 | 0,57829 $ | 2.081,84 $ |
| 6.000 | 0,55390 $ | 3.323,40 $ |
| 8.400 | 0,53841 $ | 4.522,64 $ |
| 12.000 | 0,52875 $ | 6.345,00 $ |
| Unit Price without VAT: | 1,16000 $ |
|---|---|
| Unit Price with VAT: | 1,38040 $ |

