
SRP6540-150M | |
|---|---|
DigiKey Part Number | SRP6540-150MTR-ND - Tape & Reel (TR) SRP6540-150MCT-ND - Cut Tape (CT) SRP6540-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-150M |
Description | FIXED IND 15UH 2.9A 121 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.9 A 121mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-150M Models |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 121mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01100 € | 10,11 € |
| 100 | 0,83090 € | 83,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,67307 € | 807,68 € |
| 2.400 | 0,63477 € | 1.523,45 € |
| 3.600 | 0,61341 € | 2.208,28 € |
| 6.000 | 0,58756 € | 3.525,36 € |
| 8.400 | 0,57475 € | 4.827,90 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

