680 nH Shielded Inductor 17.5 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6530A-R68M

DigiKey Part Number
118-SRP6530A-R68MTR-ND - Tape & Reel (TR)
118-SRP6530A-R68MCT-ND - Cut Tape (CT)
118-SRP6530A-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6530A-R68M
Description
FIXED IND 680NH 17.5A 5.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 17.5 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6530A-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
8 @ 25.2MHz
Frequency - Self Resonant
75MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,67400 €6,74 €
1000,55390 €55,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45560 €455,60 €
2.0000,42964 €859,28 €
3.0000,41516 €1.245,48 €
5.0000,39762 €1.988,10 €
7.0000,38650 €2.705,50 €
10.0000,37505 €3.750,50 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €