
SRP6530A-R10M | |
|---|---|
DigiKey Part Number | 118-SRP6530A-R10MTR-ND - Tape & Reel (TR) 118-SRP6530A-R10MCT-ND - Cut Tape (CT) 118-SRP6530A-R10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6530A-R10M |
Description | FIXED IND 100NH 34A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 34 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6530A-R10M Models |
Category | DC Resistance (DCR) 1.7mOhm Max |
Mfr | Q @ Freq 14 @ 25.2MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 500 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current - Saturation (Isat) 70A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,54700 € | 54,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44994 € | 449,94 € |
| 2.000 | 0,42430 € | 848,60 € |
| 3.000 | 0,41000 € | 1.230,00 € |
| 5.000 | 0,39268 € | 1.963,40 € |
| 7.000 | 0,38169 € | 2.671,83 € |
| 10.000 | 0,37039 € | 3.703,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

