
SRP6530A-1R5M | |
---|---|
DigiKey Part Number | 118-SRP6530A-1R5MTR-ND - Tape & Reel (TR) 118-SRP6530A-1R5MCT-ND - Cut Tape (CT) 118-SRP6530A-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6530A-1R5M |
Description | IND,7.1X6.6X3MM,1.5UH20%,10A,SHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 10 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6530A-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,64600 € | 6,46 € |
100 | 0,53090 € | 53,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,43665 € | 436,65 € |
2.000 | 0,41177 € | 823,54 € |
3.000 | 0,39789 € | 1.193,67 € |
5.000 | 0,38109 € | 1.905,45 € |
7.000 | 0,37042 € | 2.592,94 € |
10.000 | 0,36457 € | 3.645,70 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94010 € |