Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6060FA-8R2M

DigiKey Part Number
SRP6060FA-8R2MTR-ND - Tape & Reel (TR)
SRP6060FA-8R2MCT-ND - Cut Tape (CT)
SRP6060FA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6060FA-8R2M
Description
FIXED IND 8.2UH 8A 24.8 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 8 A 24.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6060FA-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
24.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,11900 €11,19 €
251,03600 €25,90 €
500,97660 €48,83 €
1000,92080 €92,08 €
2500,85196 €212,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,77625 €582,19 €
1.5000,73205 €1.098,08 €
2.2500,70740 €1.591,65 €
3.7500,67755 €2.540,81 €
5.2500,67230 €3.529,58 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €