Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6050CA-3R3M

DigiKey Part Number
SRP6050CA-3R3MTR-ND - Tape & Reel (TR)
SRP6050CA-3R3MCT-ND - Cut Tape (CT)
SRP6050CA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6050CA-3R3M
Description
FIXED IND 3.3UH 11A 12.5MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 11 A 12.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6050CA-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
12.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,07300 €10,73 €
250,99280 €24,82 €
500,93580 €46,79 €
1000,88240 €88,24 €
2500,81640 €204,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,73980 €591,84 €
1.6000,69767 €1.116,27 €
2.4000,67418 €1.618,03 €
4.0000,64574 €2.582,96 €
5.6000,64121 €3.590,78 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €