
SRP6050CA-1R8M | |
---|---|
DigiKey Part Number | SRP6050CA-1R8MTR-ND - Tape & Reel (TR) SRP6050CA-1R8MCT-ND - Cut Tape (CT) SRP6050CA-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6050CA-1R8M |
Description | FIXED IND 1.8UH 12A 7.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 12 A 7.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6050CA-1R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 1,07300 € | 10,73 € |
25 | 0,99280 € | 24,82 € |
50 | 0,93580 € | 46,79 € |
100 | 0,88240 € | 88,24 € |
250 | 0,81640 € | 204,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,73980 € | 591,84 € |
1.600 | 0,69767 € | 1.116,27 € |
2.400 | 0,67418 € | 1.618,03 € |
4.000 | 0,64574 € | 2.582,96 € |
5.600 | 0,64121 € | 3.590,78 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |