
SRP6030WA-3R3M | |
---|---|
DigiKey Part Number | 118-SRP6030WA-3R3MTR-ND - Tape & Reel (TR) 118-SRP6030WA-3R3MCT-ND - Cut Tape (CT) 118-SRP6030WA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-3R3M |
Description | IND POWER HC 3.3UH 7.8A SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 7.8 A 24.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,61000 € | 6,10 € |
25 | 0,56400 € | 14,10 € |
50 | 0,53160 € | 26,58 € |
100 | 0,50130 € | 50,13 € |
250 | 0,46372 € | 115,93 € |
500 | 0,43726 € | 218,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,41230 € | 412,30 € |
2.000 | 0,38880 € | 777,60 € |
3.000 | 0,37569 € | 1.127,07 € |
5.000 | 0,35983 € | 1.799,15 € |
7.000 | 0,34975 € | 2.448,25 € |
10.000 | 0,34205 € | 3.420,50 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |