
SRP6030VA-R56M | |
|---|---|
DigiKey Part Number | 118-SRP6030VA-R56MTR-ND - Tape & Reel (TR) 118-SRP6030VA-R56MCT-ND - Cut Tape (CT) 118-SRP6030VA-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030VA-R56M |
Description | FIXED IND 560NH 19A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 19 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 56MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02400 € | 10,24 € |
| 25 | 0,94760 € | 23,69 € |
| 50 | 0,89340 € | 44,67 € |
| 100 | 0,84240 € | 84,24 € |
| 250 | 0,77932 € | 194,83 € |
| 500 | 0,73486 € | 367,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69297 € | 692,97 € |
| 2.000 | 0,65353 € | 1.307,06 € |
| 3.000 | 0,63153 € | 1.894,59 € |
| 5.000 | 0,60489 € | 3.024,45 € |
| 7.000 | 0,58798 € | 4.115,86 € |
| 10.000 | 0,57660 € | 5.766,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

