
SRP6030VA-100M | |
|---|---|
DigiKey Part Number | 118-SRP6030VA-100MTR-ND - Tape & Reel (TR) 118-SRP6030VA-100MCT-ND - Cut Tape (CT) 118-SRP6030VA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030VA-100M |
Description | FIXED IND 10UH 5A 68 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030VA-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,90600 € | 22,65 € |
| 50 | 0,85400 € | 42,70 € |
| 100 | 0,80510 € | 80,51 € |
| 250 | 0,74488 € | 186,22 € |
| 500 | 0,70830 € | 354,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66235 € | 662,35 € |
| 2.000 | 0,62465 € | 1.249,30 € |
| 3.000 | 0,60362 € | 1.810,86 € |
| 5.000 | 0,57868 € | 2.893,40 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

