Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030CA-1R0M

DigiKey Part Number
SRP6030CA-1R0MTR-ND - Tape & Reel (TR)
SRP6030CA-1R0MCT-ND - Cut Tape (CT)
SRP6030CA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030CA-1R0M
Description
FIXED IND 1UH 18A 6.05 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 18 A 6.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6030CA-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
6.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
52MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,06400 €10,64 €
250,98360 €24,59 €
500,92740 €46,37 €
1000,87440 €87,44 €
2500,80904 €202,26 €
5000,77696 €388,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,71939 €719,39 €
2.0000,67846 €1.356,92 €
3.0000,65562 €1.966,86 €
5.0000,63477 €3.173,85 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €