cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5050FA-100M

DigiKey Part Number
118-SRP5050FA-100MTR-ND - Tape & Reel (TR)
118-SRP5050FA-100MCT-ND - Cut Tape (CT)
118-SRP5050FA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5050FA-100M
Description
IND,5.5X5.3X4.8MM,5.6UH20%,7.2A,
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 5 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.197
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,95900 €9,59 €
250,88720 €22,18 €
500,83660 €41,83 €
1000,78870 €78,87 €
2500,72976 €182,44 €
5000,68810 €344,05 €
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €