SRP5030WA-220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030WA-2R2M

DigiKey Part Number
118-SRP5030WA-2R2MTR-ND - Tape & Reel (TR)
118-SRP5030WA-2R2MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP5030WA-2R2M
Description
IND POWER HC 2.2UH 7.5A SHLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 7.5 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
33MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.207" W (5.50mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.284
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,96600 €9,66 €
250,89360 €22,34 €
500,84220 €42,11 €
1000,79410 €79,41 €
2500,73464 €183,66 €
5000,69270 €346,35 €
1.0000,65322 €653,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45502 €910,04 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €