

SRP5030TA-R47M | |
|---|---|
DigiKey Part Number | SRP5030TA-R47MTR-ND - Tape & Reel (TR) SRP5030TA-R47MCT-ND - Cut Tape (CT) SRP5030TA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-R47M |
Description | FIXED IND 470NH 12A 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 12 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-R47M Models |
Category | DC Resistance (DCR) 7.4mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 16A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,74000 € | 18,50 € |
| 50 | 0,69780 € | 34,89 € |
| 100 | 0,65790 € | 65,79 € |
| 250 | 0,60868 € | 152,17 € |
| 500 | 0,57394 € | 286,97 € |
| 1.000 | 0,54120 € | 541,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51037 € | 1.020,74 € |
| 4.000 | 0,48134 € | 1.925,36 € |
| 6.000 | 0,46515 € | 2.790,90 € |
| 10.000 | 0,44556 € | 4.455,60 € |
| 14.000 | 0,43876 € | 6.142,64 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



