
SRP5030TA-R22M | |
|---|---|
DigiKey Part Number | SRP5030TA-R22M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-R22M |
Description | FIXED IND 220NH 15.5A 4.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 15.5 A 4.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.4mOhm Max |
Mfr | Q @ Freq 5 @ 100kHz |
Series | Frequency - Self Resonant 155MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 21A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46597 € | 931,94 € |
| Unit Price without VAT: | 0,46597 € |
|---|---|
| Unit Price with VAT: | 0,55450 € |

