
SRP5030TA-R10Y | |
|---|---|
DigiKey Part Number | SRP5030TA-R10Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-R10Y |
Description | FIXED IND 100NH 23A 3 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 23 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3mOhm Max |
Mfr | Q @ Freq 5 @ 100kHz |
Series | Frequency - Self Resonant 320MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 27A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46227 € | 924,54 € |
| Unit Price without VAT: | 0,46227 € |
|---|---|
| Unit Price with VAT: | 0,55010 € |

