

SRP5030TA-4R7M | |
|---|---|
DigiKey Part Number | SRP5030TA-4R7MTR-ND - Tape & Reel (TR) SRP5030TA-4R7MCT-ND - Cut Tape (CT) SRP5030TA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-4R7M |
Description | FIXED IND 4.7UH 4.6A 53 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,78320 € | 19,58 € |
| 50 | 0,73820 € | 36,91 € |
| 100 | 0,69610 € | 69,61 € |
| 250 | 0,64404 € | 161,01 € |
| 500 | 0,60728 € | 303,64 € |
| 1.000 | 0,60259 € | 602,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54004 € | 1.080,08 € |
| 4.000 | 0,50933 € | 2.037,32 € |
| 6.000 | 0,49231 € | 2.953,86 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


