

SRP5030TA-3R3M | |
---|---|
DigiKey Part Number | SRP5030TA-3R3MTR-ND - Tape & Reel (TR) SRP5030TA-3R3MCT-ND - Cut Tape (CT) SRP5030TA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-3R3M |
Description | FIXED IND 3.3UH 5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,84100 € | 8,41 € |
25 | 0,77800 € | 19,45 € |
50 | 0,73320 € | 36,66 € |
100 | 0,69140 € | 69,14 € |
250 | 0,63964 € | 159,91 € |
500 | 0,60314 € | 301,57 € |
1.000 | 0,59847 € | 598,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,48895 € | 977,90 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |