
SRP5030T-150M | |
|---|---|
DigiKey Part Number | 118-SRP5030T-150MTR-ND - Tape & Reel (TR) 118-SRP5030T-150MCT-ND - Cut Tape (CT) 118-SRP5030T-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-150M |
Description | FIXED IND 15UH 2.1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.1 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,71800 € | 17,95 € |
| 50 | 0,67680 € | 33,84 € |
| 100 | 0,63820 € | 63,82 € |
| 250 | 0,59040 € | 147,60 € |
| 500 | 0,55668 € | 278,34 € |
| 1.000 | 0,54708 € | 547,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49504 € | 990,08 € |
| 4.000 | 0,46688 € | 1.867,52 € |
| 6.000 | 0,45118 € | 2.707,08 € |
| 10.000 | 0,44697 € | 4.469,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

