
SRP5030HMT-R47M | |
|---|---|
DigiKey Part Number | 118-SRP5030HMT-R47MTR-ND - Tape & Reel (TR) 118-SRP5030HMT-R47MCT-ND - Cut Tape (CT) 118-SRP5030HMT-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030HMT-R47M |
Description | FIXED IND 470NH 18A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 18 A 3.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 76MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87900 € | 8,79 € |
| 100 | 0,72240 € | 72,24 € |
| 1.000 | 0,60134 € | 601,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56040 € | 1.120,80 € |
| 4.000 | 0,52853 € | 2.114,12 € |
| 6.000 | 0,51076 € | 3.064,56 € |
| 10.000 | 0,49130 € | 4.913,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

